B64290L0084X087 | ||
---|---|---|
DigiKey Part Number | 495-5095-ND | |
Manufacturer | ||
Manufacturer Product Number | B64290L0084X087 | |
Description | FERRITE CORE TOROID 2.88UH N87 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 4.126" (104.80mm) Diameter 0.650" (16.50mm) Height | |
Datasheet | Datasheet | |
EDA/CAD Models | B64290L0084X087 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N87 | |
Diameter | 4.126" (104.80mm) | |
Inductance Factor (Al) | 2.88 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.96 | |
Effective Length (le) mm | 255.3 | |
Effective Area (Ae) mm² | 267.2 | |
Effective Magnetic Volume (Ve) mm³ | 68220 | |
Finish | Epoxy | |
Height | 0.650" (16.50mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.88000 | ¥295.88 |
12 | ¥264.70500 | ¥3,176.46 |
36 | ¥208.64861 | ¥7,511.35 |
60 | ¥202.42050 | ¥12,145.23 |
108 | ¥177.50685 | ¥19,170.74 |
252 | ¥173.00869 | ¥43,598.19 |