095FJZFPZAH-012 | ||
---|---|---|
DigiKey Part Number | 115-095FJZFPZAH-012-ND | |
Manufacturer | ||
Manufacturer Product Number | 095FJZFPZAH-012 | |
Description | CBL ASSY FAKRA JACK TO PLUG 12" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 12.00" (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Gen 3.5 Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded, Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.40000 | ¥176.40 |
10 | ¥154.49900 | ¥1,544.99 |
25 | ¥147.82040 | ¥3,695.51 |
50 | ¥143.05260 | ¥7,152.63 |
100 | ¥138.28400 | ¥13,828.40 |
250 | ¥130.65476 | ¥32,663.69 |
500 | ¥126.83986 | ¥63,419.93 |