095FJZFJZSHM500 | ||
---|---|---|
DigiKey Part Number | 115-095FJZFJZSHM500-ND | |
Manufacturer | ||
Manufacturer Product Number | 095FJZFJZSHM500 | |
Description | CBL ASSY FAKRA JACK-JACK 16.4' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 196.9" (5.0m) 16.4' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra III (Gen 3.0) Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra III (Gen 3.0) Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded, Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.21000 | ¥261.21 |
10 | ¥228.77200 | ¥2,287.72 |
25 | ¥218.88520 | ¥5,472.13 |
50 | ¥211.82340 | ¥10,591.17 |
100 | ¥204.76190 | ¥20,476.19 |
250 | ¥193.46484 | ¥48,366.21 |