095FPZFJZSHM100 | ||
---|---|---|
DigiKey Part Number | 115-095FPZFJZSHM100-ND | |
Manufacturer | ||
Manufacturer Product Number | 095FPZFJZSHM100 | |
Description | CBL ASSY FAKRA JACK TO PLUG 3.3' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 39.4" (1.0m) 3.3' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra III (Gen 3.0) Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded, Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.98000 | ¥200.98 |
10 | ¥176.01200 | ¥1,760.12 |
25 | ¥168.40840 | ¥4,210.21 |
50 | ¥162.97520 | ¥8,148.76 |
100 | ¥157.54370 | ¥15,754.37 |
250 | ¥148.85140 | ¥37,212.85 |
500 | ¥144.50544 | ¥72,252.72 |