095FJZFPZAGM100 | ||
---|---|---|
DigiKey Part Number | 115-095FJZFPZAGM100-ND | |
Manufacturer | ||
Manufacturer Product Number | 095FJZFPZAGM100 | |
Description | CBL ASSY FAKRA JACK TO PLUG 3.3' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-58 39.4" (1.0m) 3.3' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Gen 3.5 Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.93000 | ¥208.93 |
10 | ¥182.92000 | ¥1,829.20 |
25 | ¥175.01440 | ¥4,375.36 |
50 | ¥169.37020 | ¥8,468.51 |
100 | ¥163.72410 | ¥16,372.41 |
250 | ¥154.69152 | ¥38,672.88 |
500 | ¥150.17488 | ¥75,087.44 |