Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85 In Stock | 1 : ¥339.14000 Bag | - | Bag | Active | Fakra to Fakra | Fakra III (Gen 3.0) Jack | Female | Free Hanging (In-Line) | - | Fakra II (Gen 2.0) Plug | Male | Free Hanging (In-Line) | - | 196.9" (5.0m) 16.4' | RG-58 | 50 Ohms | 50 Ohms | 3 GHz | Black | Z Code | -40°C ~ 85°C | - | ||
19 In Stock | 1 : ¥219.75000 Bag | - | Bag | Active | Fakra to Fakra | Fakra Gen 3.5 Jack, Right Angle | Female | Free Hanging (In-Line) | - | Fakra II (Gen 2.0) Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-174 | 50 Ohms | 50 Ohms | 3 GHz | Black | Shielded, Z Code | -40°C ~ 85°C | - | ||
23 In Stock | 1 : ¥194.81000 Bag | - | Bag | Active | Fakra to Fakra | Fakra Gen 3.5 Jack, Right Angle | Female | Free Hanging (In-Line) | - | Fakra II (Gen 2.0) Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-58 | 50 Ohms | 50 Ohms | 3 GHz | Black | Z Code | -40°C ~ 85°C | - | ||
45 In Stock | 1 : ¥206.97000 Bag | - | Bag | Active | Fakra to Fakra | Fakra III (Gen 3.0) Jack | Female | Free Hanging (In-Line) | - | Fakra II (Gen 2.0) Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-58 | 50 Ohms | 50 Ohms | 3 GHz | Black | Z Code | -40°C ~ 85°C | - | ||
11 In Stock | 1 : ¥268.00000 Bag | - | Bag | Active | Fakra to Fakra | Fakra Gen 3.5 Jack, Right Angle | Female | Free Hanging (In-Line) | - | Fakra II (Gen 2.0) Plug | Male | Free Hanging (In-Line) | - | 196.9" (5.0m) 16.4' | RG-174 | 50 Ohms | 50 Ohms | 3 GHz | Black | Shielded, Z Code | -40°C ~ 85°C | - |