095FPZFJZSG-012 | |
---|---|
DigiKey Part Number | 115-095FPZFJZSG-012-ND |
Manufacturer | |
Manufacturer Product Number | 095FPZFJZSG-012 |
Description | CBL ASSY FAKRA JACK TO PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra III (Gen 3.0) Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.99000 | ¥206.99 |
10 | ¥181.24600 | ¥1,812.46 |
25 | ¥173.41720 | ¥4,335.43 |
50 | ¥167.82240 | ¥8,391.12 |
100 | ¥162.22780 | ¥16,222.78 |
250 | ¥153.27700 | ¥38,319.25 |
500 | ¥148.80182 | ¥74,400.91 |