Cable Assembly Coaxial Fakra to Fakra RG-174 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081377-3

DigiKey Part Number
343-2081377-3-ND
Manufacturer
Manufacturer Product Number
2081377-3
Description
COAX CBL FAKRA TO FAKRA 3.3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RG-174 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
EDA/CAD Models
2081377-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
TE Connectivity Linx
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
39.4" (1.0m) 3.3'
Part Status
Active
Cable Type
RG-174
Style
Fakra to Fakra
Cable Impedance
50 Ohms
1st Connector
Fakra Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
Fakra Plug
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,321
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥257.28000¥257.28
10¥218.70000¥2,187.00
25¥205.00720¥5,125.18
50¥195.22580¥9,761.29
100¥185.91500¥18,591.50
250¥174.28892¥43,572.23
500¥165.98160¥82,990.80