095FJZFJZSGM100 | ||
---|---|---|
DigiKey Part Number | 115-095FJZFJZSGM100-ND | |
Manufacturer | ||
Manufacturer Product Number | 095FJZFJZSGM100 | |
Description | CBL ASSY FAKRA JACK TO JACK 3.3' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-58 39.4" (1.0m) 3.3' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra III (Gen 3.0) Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra III (Gen 3.0) Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.39000 | ¥203.39 |
10 | ¥178.07600 | ¥1,780.76 |
25 | ¥170.38160 | ¥4,259.54 |
50 | ¥164.88400 | ¥8,244.20 |
100 | ¥159.38820 | ¥15,938.82 |
250 | ¥150.59472 | ¥37,648.68 |
500 | ¥146.19782 | ¥73,098.91 |