MMZ1005A222ET000 | |
---|---|
DigiKey Part Number | 445-6404-2-ND - Tape & Reel (TR) 445-6404-1-ND - Cut Tape (CT) 445-6404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005A222ET000 |
Description | FERRITE BEAD 2.2K OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005A222ET000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 2.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.37700 | ¥13.77 |
25 | ¥1.07120 | ¥26.78 |
50 | ¥0.88920 | ¥44.46 |
100 | ¥0.76590 | ¥76.59 |
250 | ¥0.61268 | ¥153.17 |
500 | ¥0.55150 | ¥275.75 |
1,000 | ¥0.45969 | ¥459.69 |
5,000 | ¥0.42900 | ¥2,145.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41369 | ¥4,136.90 |
20,000 | ¥0.39376 | ¥7,875.20 |
30,000 | ¥0.38304 | ¥11,491.20 |