BLM15EG221SN1D is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 118,993
Unit Price: ¥1.45000
Datasheet

Similar


Pulse Electronics
In Stock: 40,000
Unit Price: ¥1.36000

Similar


TDK Corporation
In Stock: 21,037
Unit Price: ¥2.04000
Datasheet

BLM15EG221SN1D

DigiKey Part Number
490-4005-2-ND - Tape & Reel (TR)
490-4005-1-ND - Cut Tape (CT)
490-4005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15EG221SN1D
Description
FERRITE BEAD 220 OHM 0402 1LN
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15EG221SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
280mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.45000¥1.45
10¥1.14800¥11.48
25¥0.89440¥22.36
50¥0.74120¥37.06
100¥0.63930¥63.93
250¥0.51140¥127.85
500¥0.46024¥230.12
1,000¥0.38347¥383.47
5,000¥0.35793¥1,789.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.34516¥3,451.60
20,000¥0.32853¥6,570.60
30,000¥0.31959¥9,587.70
Manufacturers Standard Package