
BLM15EX221SN1D | |
|---|---|
DigiKey Part Number | 490-16508-2-ND - Tape & Reel (TR) 490-16508-1-ND - Cut Tape (CT) 490-16508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15EX221SN1D |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.3A 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15EX221SN1D Models |
Category | Current Rating (Max) 1.3A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 140mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.50000 | ¥1.50 |
| 10 | ¥1.04900 | ¥10.49 |
| 25 | ¥0.91000 | ¥22.75 |
| 50 | ¥0.81640 | ¥40.82 |
| 100 | ¥0.73000 | ¥73.00 |
| 250 | ¥0.62596 | ¥156.49 |
| 500 | ¥0.55436 | ¥277.18 |
| 1,000 | ¥0.48807 | ¥488.07 |
| 5,000 | ¥0.40061 | ¥2,003.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.32730 | ¥3,273.00 |










