BLM15HB221SN1D

DigiKey Part Number
490-4001-2-ND - Tape & Reel (TR)
490-4001-1-ND - Cut Tape (CT)
490-4001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15HB221SN1D
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM15HB221SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.48500¥4.85
25¥0.43880¥10.97
50¥0.39440¥19.72
100¥0.28900¥28.90
250¥0.21012¥52.53
500¥0.19262¥96.31
1,000¥0.16636¥166.36
5,000¥0.13134¥656.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.12696¥1,269.60
20,000¥0.12258¥2,451.60
30,000¥0.11383¥3,414.90
50,000¥0.11251¥5,625.50
Manufacturers Standard Package