0552-2-15-01-11-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED5038-ND | |
Manufacturer | ||
Manufacturer Product Number | 0552-2-15-01-11-27-10-0 | |
Description | CONN PIN RCPT .015-.020 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.170" (4.32mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.52800 | ¥15.28 |
25 | ¥1.35920 | ¥33.98 |
50 | ¥1.26980 | ¥63.49 |
100 | ¥1.17880 | ¥117.88 |
250 | ¥1.04256 | ¥260.64 |
500 | ¥0.99720 | ¥498.60 |
1,000 | ¥0.81583 | ¥815.83 |
2,500 | ¥0.74788 | ¥1,869.70 |