DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,069 In Stock | 1 : ¥34.43000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 9.9 CFM (0.277m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 31.4dB(A) | 1.05 W | 8500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
15,460 In Stock | 1 : ¥48.11000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 7.7 CFM (0.216m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.0dB(A) | 600 mW | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
1,169 In Stock | 1 : ¥90.44000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 51mm L x 51mm H | 15.70mm | 5.0 CFM (0.140m³/min) | 0.880 in H2O (219.2 Pa) | Ball | Blower | Thermal Overload Protector (TOP) | 45.0dB(A) | - | 6500 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
4,234 In Stock | 1 : ¥101.32000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.564 in H2O (140.5 Pa) | Ball | Blower | Locked Rotor Protection | 34.5dB(A) | 960 mW | 8500 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.027 lb (12.25 g) | |||
4,245 In Stock | 1 : ¥124.44000 Bulk | Bulk | Active | 12VDC | Square - 45mm L x 45mm H | 10.30mm | 3.5 CFM (0.098m³/min) | 0.560 in H2O (139.5 Pa) | Ball | Blower | Locked Rotor Protection | 35.5dB(A) | 1.56 W | 5900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.04 lb (18.14 g) | |||
645 In Stock | 1 : ¥145.78000 Tray | Tray | Active | 24VDC | Square/Rounded - 51.3mm L x 51mm H | 15.00mm | 4.6 CFM (0.129m³/min) | 0.866 in H2O (215.7 Pa) | Ball | Blower | Locked Rotor Protection | 45.0dB(A) | 2.64 W | 6500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) | |||
1,007 In Stock | 1 : ¥153.68000 Box | Box | Active | 24VDC | Square/Rounded - 51mm L x 52.6mm H | 15.00mm | 4.4 CFM (0.123m³/min) | 0.860 in H2O (214.2 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 43.0dB(A) | 1.68 W | 6200 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.073 lb (33.11 g) | |||
15,703 In Stock | 1 : ¥34.00000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 18.6 CFM (0.521m³/min) | 0.310 in H2O (77.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 38.1dB(A) | 1.32 W | 7200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.073 lb (33.11 g) | |||
3,455 In Stock | 1 : ¥45.99000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 15.00mm | 17.0 CFM (0.476m³/min) | 0.230 in H2O (57.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 33.0dB(A) | 1.01 W | 6100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
851 In Stock | 1 : ¥59.76000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 15.00mm | 18.6 CFM (0.521m³/min) | 0.310 in H2O (77.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 38.1dB(A) | 1.32 W | 7200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.073 lb (33.11 g) | |||
2,164 In Stock | 1 : ¥61.80000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 51.7mm L x 51.6mm H | 15.00mm | 3.5 CFM (0.098m³/min) | 0.400 in H2O (99.6 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 32.6dB(A) | 540 mW | 4200 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
3,015 In Stock | 1 : ¥80.24000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 51.7mm L x 51.6mm H | 15.00mm | 5.4 CFM (0.151m³/min) | 0.970 in H2O (241.6 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 42.2dB(A) | 1.86 W | 6200 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
236 In Stock | 1 : ¥92.57000 Box | Box | Active | 12VDC | Square/Rounded - 51.2mm L x 51.2mm H | 15.00mm | 4.6 CFM (0.129m³/min) | 0.870 in H2O (216.7 Pa) | Ball | Blower | Locked Rotor Protection | 45.0dB(A) | 1.8 W | 6500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | - | |||
3,385 In Stock | 1 : ¥177.31000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 51.7mm L x 51.6mm H | 15.00mm | 5.4 CFM (0.151m³/min) | 0.970 in H2O (241.6 Pa) | Ball | Blower | Auto Restart | 45.8dB(A) | 1.8 W | 6200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - |