MF50152VX-1000U-A99 | ||
---|---|---|
DigiKey Part Number | MF50152VX-1000U-A99-ND | |
Manufacturer | ||
Manufacturer Product Number | MF50152VX-1000U-A99 | |
Description | FAN AXIAL 50X15MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Vapo-Bearing™ 18.6 CFM (0.521m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 18.6 CFM (0.521m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 38.1dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.073 lb (33.11 g) | |
Current Rating (Amps) | 0.055A | |
Voltage Range | 8 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.73000 | ¥62.73 |
10 | ¥60.63200 | ¥606.32 |
200 | ¥49.77065 | ¥9,954.13 |
1,000 | ¥45.21405 | ¥45,214.05 |