DB0511512U2B-2T0 | ||
---|---|---|
DigiKey Part Number | 345-DB0511512U2B-2T0-ND | |
Manufacturer | ||
Manufacturer Product Number | DB0511512U2B-2T0 | |
Description | FAN BLOWER 51.2X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 12VDC Square/Rounded - 51.2mm L x 51.2mm H Ball 4.6 CFM (0.129m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51.2mm L x 51.2mm H | |
Width | 15.00mm | |
Air Flow | 4.6 CFM (0.129m³/min) | |
Static Pressure | 0.870 in H2O (216.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 45.0dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.16000 | ¥97.16 |
10 | ¥94.55600 | ¥945.56 |
25 | ¥89.29960 | ¥2,232.49 |
50 | ¥84.04640 | ¥4,202.32 |
100 | ¥78.79410 | ¥7,879.41 |
250 | ¥73.54112 | ¥18,385.28 |
500 | ¥68.28820 | ¥34,144.10 |