
BFB04512HHA-DV52 | |
|---|---|
DigiKey Part Number | 603-1786-ND |
Manufacturer | |
Manufacturer Product Number | BFB04512HHA-DV52 |
Description | FAN BLOWER 45X10.3MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 45mm L x 45mm H Ball 3.6 CFM (0.101m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB04512HHA-DV52 Models |
Category | Noise 36.0dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 45mm L x 45mm H | Weight 0.04 lb (18.14 g) |
Width 10.30mm | Current Rating (Amps) 0.140A |
Air Flow 3.6 CFM (0.101m³/min) | Voltage Range 5 ~ 13.5VDC |
Static Pressure 0.598 in H2O (149.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 3600 Hrs @ 70°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.72000 | ¥125.72 |
| 10 | ¥103.43300 | ¥1,034.33 |
| 25 | ¥98.49560 | ¥2,462.39 |











