BFB04505HHA-CF00 | ||
---|---|---|
DigiKey Part Number | 603-2120-ND | |
Manufacturer | ||
Manufacturer Product Number | BFB04505HHA-CF00 | |
Description | FAN BLOWER 45X10.3MM 5VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 5VDC Square - 45mm L x 45mm H Ball 3.5 CFM (0.098m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 45mm L x 45mm H | |
Width | 10.30mm | |
Air Flow | 3.5 CFM (0.098m³/min) | |
Static Pressure | 0.560 in H2O (139.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 35.5dB(A) | |
Power (Watts) | 1.25 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.04 lb (18.14 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 4 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.77000 | ¥136.77 |
10 | ¥130.55400 | ¥1,305.54 |
25 | ¥118.12520 | ¥2,953.13 |
50 | ¥108.79880 | ¥5,439.94 |
100 | ¥97.60750 | ¥9,760.75 |
250 | ¥90.14672 | ¥22,536.68 |
500 | ¥83.92988 | ¥41,964.94 |