
ASB0305HP-00 | |
|---|---|
DigiKey Part Number | 603-2070-ND |
Manufacturer | |
Manufacturer Product Number | ASB0305HP-00 |
Description | FAN AXL 30X6.9MM 5VDC RECT CONN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Superflo 5.1 CFM (0.143m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | ASB0305HP-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 6.90mm | |
Air Flow | 5.1 CFM (0.143m³/min) | |
Static Pressure | 0.156 in H2O (38.8 Pa) | |
Bearing Type | Superflo | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 29.0dB(A) | |
Power (Watts) | 1 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.01 lb (4.54 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.30000 | ¥88.30 |
| 10 | ¥71.66500 | ¥716.65 |
| 25 | ¥65.39480 | ¥1,634.87 |
| 50 | ¥60.88880 | ¥3,044.44 |
| 176 | ¥53.36040 | ¥9,391.43 |
| 352 | ¥52.81807 | ¥18,591.96 |











