DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,446 In Stock 1,232 Factory | 1 : ¥99.28000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 6.90mm | 5.1 CFM (0.143m³/min) | 0.156 in H2O (38.8 Pa) | Superflo | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 29.0dB(A) | 1 W | 9500 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.01 lb (4.54 g) | |||
1,427 In Stock | 1 : ¥166.09000 Box | Box | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.510 CFM (0.014m³/min) | 0.071 in H2O (17.6 Pa) | Sleeve | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 30.0dB(A) | 180 mW | 12000 RPM | 3 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.004 lb (1.81 g) | |||
422 In Stock | 1 : ¥158.27000 Box | Box | Active | 3VDC | Square - 15.4mm L x 15.4mm H | 3.40mm | 0.280 CFM (0.008m³/min) | 0.075 in H2O (18.6 Pa) | Sleeve | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 31.0dB(A) | 150 mW | 14500 RPM | 3 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | cURus, TUV | 0.003 lb (1.36 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.510 CFM (0.014m³/min) | 0.071 in H2O (17.6 Pa) | Sleeve | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 30.0dB(A) | 180 mW | 12000 RPM | 3 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | cURus, TUV | 0.004 lb (1.81 g) |