BFB0405MA-A | ||
---|---|---|
DigiKey Part Number | 603-BFB0405MA-A-ND | |
Manufacturer | ||
Manufacturer Product Number | BFB0405MA-A | |
Description | FAN BLOWER 40X10MM 5VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 5VDC Square - 40mm L x 40mm H Ball 2.3 CFM (0.064m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 2.3 CFM (0.064m³/min) | |
Static Pressure | 0.312 in H2O (77.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 29.5dB(A) | |
Power (Watts) | 400 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.027 lb (12.25 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.35000 | ¥98.35 |
10 | ¥93.89300 | ¥938.93 |
25 | ¥88.30680 | ¥2,207.67 |
50 | ¥84.95240 | ¥4,247.62 |
100 | ¥78.24500 | ¥7,824.50 |
250 | ¥73.21540 | ¥18,303.85 |
640 | ¥72.09742 | ¥46,142.35 |