
BFB0405HHA-AF00 | |
|---|---|
DigiKey Part Number | 603-1562-ND |
Manufacturer | |
Manufacturer Product Number | BFB0405HHA-AF00 |
Description | FAN BLOWER 40X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 40mm L x 40mm H Ball 3.0 CFM (0.084m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0405HHA-AF00 Models |
Category | Noise 34.5dB(A) |
Mfr | Power (Watts) 800 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.027 lb (12.25 g) |
Width 10.00mm | Current Rating (Amps) 0.160A |
Air Flow 3.0 CFM (0.084m³/min) | Voltage Range 4 ~ 5.5VDC |
Static Pressure 0.564 in H2O (140.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.89000 | ¥134.89 |
| 10 | ¥109.02200 | ¥1,090.22 |
| 25 | ¥99.37720 | ¥2,484.43 |
| 50 | ¥92.48620 | ¥4,624.31 |
| 100 | ¥85.99660 | ¥8,599.66 |
| 250 | ¥82.54220 | ¥20,635.55 |



