SKV585811-CU | |
---|---|
DigiKey Part Number | 345-2030-ND |
Manufacturer | |
Manufacturer Product Number | SKV585811-CU |
Description | COPPER HEATSINK 57.9X59X11MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Copper Top Mount, Skived |
Datasheet | Datasheet |
EDA/CAD Models | SKV585811-CU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.323" (59.00mm) | |
Width | 2.280" (57.91mm) | |
Diameter | - | |
Fin Height | 0.433" (11.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 7.70°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.64000 | ¥161.64 |
10 | ¥152.65300 | ¥1,526.53 |
25 | ¥143.67360 | ¥3,591.84 |
50 | ¥134.69400 | ¥6,734.70 |
100 | ¥125.71470 | ¥12,571.47 |
250 | ¥116.73528 | ¥29,183.82 |
500 | ¥114.49034 | ¥57,245.17 |