SKV505014-CU | |
---|---|
DigiKey Part Number | 345-2028-ND |
Manufacturer | |
Manufacturer Product Number | SKV505014-CU |
Description | COPPER HEATSINK 50X50X14MM |
Customer Reference | |
Detailed Description | Heat Sink Copper Top Mount, Skived |
Datasheet | Datasheet |
EDA/CAD Models | SKV505014-CU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 8.90°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |