CBM-5020B-140-305-22 | ||
---|---|---|
DigiKey Part Number | 2223-CBM-5020B-140-305-22-ND | |
Manufacturer | ||
Manufacturer Product Number | CBM-5020B-140-305-22 | |
Description | DC BLOWER, 49.2 X 49.8 X 20 MM, | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 49.8mm L x 49.2mm H Ball 4.1 CFM (0.115m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CBM-5020B-140-305-22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 49.8mm L x 49.2mm H | |
Width | 20.00mm | |
Air Flow | 4.1 CFM (0.115m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 30.5dB(A) | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.54000 | ¥99.54 |
10 | ¥95.04900 | ¥950.49 |
25 | ¥89.39120 | ¥2,234.78 |
50 | ¥85.99620 | ¥4,299.81 |
200 | ¥79.20675 | ¥15,841.35 |
400 | ¥74.11495 | ¥29,645.98 |
600 | ¥72.98350 | ¥43,790.10 |