CBM-5020B-150-320 | |
---|---|
DigiKey Part Number | 2223-CBM-5020B-150-320-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5020B-150-320 |
Description | DC BLOWER, 49.2 X 49.8 X 20 MM, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 49.8mm L x 49.2mm H Ball 5.1 CFM (0.143m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-5020B-150-320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 49.8mm L x 49.2mm H | |
Width | 20.00mm | |
Air Flow | 5.1 CFM (0.143m³/min) | |
Static Pressure | 0.440 in H2O (109.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 32.0dB(A) | |
Power (Watts) | 2.04 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.45000 | ¥86.45 |
10 | ¥82.50300 | ¥825.03 |
25 | ¥77.58960 | ¥1,939.74 |
50 | ¥74.64340 | ¥3,732.17 |
200 | ¥68.75025 | ¥13,750.05 |
400 | ¥64.33040 | ¥25,732.16 |
600 | ¥63.34827 | ¥38,008.96 |