DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197 In Stock | 1 : ¥86.45000 Box | Box | Active | 12VDC | Rectangular/Rounded - 49.8mm L x 49.2mm H | 20.00mm | 5.1 CFM (0.143m³/min) | 0.440 in H2O (109.6 Pa) | Ball | Blower | Auto Restart | 32.0dB(A) | 2.04 W | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
198 In Stock | 1 : ¥90.36000 Box | Box | Active | 12VDC | Rectangular/Rounded - 49.8mm L x 49.2mm H | 20.00mm | 6.1 CFM (0.171m³/min) | 0.640 in H2O (159.4 Pa) | Ball | Blower | Auto Restart, Speed Sensor (Tach) | 36.0dB(A) | 3.24 W | 6000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
194 In Stock | 1 : ¥99.54000 Box | Box | Active | 12VDC | Rectangular/Rounded - 49.8mm L x 49.2mm H | 20.00mm | 4.1 CFM (0.115m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 30.5dB(A) | 1.08 W | 4000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
22 In Stock | 1 : ¥101.24000 Box | Box | Active | 12VDC | Rectangular/Rounded - 49.8mm L x 49.2mm H | 20.00mm | 6.1 CFM (0.171m³/min) | 0.640 in H2O (159.4 Pa) | Ball | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 36.0dB(A) | 3.24 W | 6000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 600 : ¥63.34827 Box | Box | Active | 12VDC | Rectangular/Rounded - 49.8mm L x 49.2mm H | 20.00mm | 4.1 CFM (0.115m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Blower | - | 30.5dB(A) | 1.08 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 600 : ¥64.56648 Box | Box | Active | 12VDC | Rectangular/Rounded - 49.8mm L x 49.2mm H | 20.00mm | 6.1 CFM (0.171m³/min) | 0.640 in H2O (159.4 Pa) | Ball | Blower | Auto Restart | 36.0dB(A) | 3.24 W | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 600 : ¥65.12027 Box | Box | Active | 12VDC | Rectangular/Rounded - 49.8mm L x 49.2mm H | 20.00mm | 5.1 CFM (0.143m³/min) | 0.440 in H2O (109.6 Pa) | Ball | Blower | Auto Restart, Speed Sensor (Tach) | 32.0dB(A) | 2.04 W | 5000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 600 : ¥65.12027 Box | Box | Active | 12VDC | Rectangular/Rounded - 49.8mm L x 49.2mm H | 20.00mm | 4.1 CFM (0.115m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Blower | Speed Sensor (Tach) | 30.5dB(A) | 1.08 W | 4000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 600 : ¥72.98350 Box | Box | Active | 12VDC | Rectangular/Rounded - 49.8mm L x 49.2mm H | 20.00mm | 5.1 CFM (0.143m³/min) | 0.440 in H2O (109.6 Pa) | Ball | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 32.0dB(A) | 2.04 W | 5000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |