CBM-5020B-160-360-22 | |
---|---|
DigiKey Part Number | 2223-CBM-5020B-160-360-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5020B-160-360-22 |
Description | DC BLOWER, 49.2 X 49.8 X 20 MM, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 49.8mm L x 49.2mm H Ball 6.1 CFM (0.171m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-5020B-160-360-22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 49.8mm L x 49.2mm H | |
Width | 20.00mm | |
Air Flow | 6.1 CFM (0.171m³/min) | |
Static Pressure | 0.640 in H2O (159.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 36.0dB(A) | |
Power (Watts) | 3.24 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.24000 | ¥101.24 |
10 | ¥96.63800 | ¥966.38 |
25 | ¥90.88400 | ¥2,272.10 |
50 | ¥87.43120 | ¥4,371.56 |
200 | ¥80.52895 | ¥16,105.79 |
400 | ¥75.35215 | ¥30,140.86 |
600 | ¥74.20172 | ¥44,521.03 |