CBM-5020C-160-360 | ||
---|---|---|
DigiKey Part Number | 2223-CBM-5020C-160-360-ND | |
Manufacturer | ||
Manufacturer Product Number | CBM-5020C-160-360 | |
Description | DC BLOWER, 49.2 X 49.8 X 20 MM, | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 49.8mm L x 49.2mm H omniCOOL™ Magnetic Sleeve 6.1 CFM (0.171m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CBM-5020C-160-360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 49.8mm L x 49.2mm H | |
Width | 20.00mm | |
Air Flow | 6.1 CFM (0.171m³/min) | |
Static Pressure | 0.640 in H2O (159.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | - | |
Noise | 36.0dB(A) | |
Power (Watts) | 3.24 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.270A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.97000 | ¥61.97 |
10 | ¥59.13600 | ¥591.36 |
25 | ¥55.61480 | ¥1,390.37 |
50 | ¥53.50360 | ¥2,675.18 |
200 | ¥49.27890 | ¥9,855.78 |
400 | ¥46.11090 | ¥18,444.36 |
600 | ¥45.40695 | ¥27,244.17 |