EF50151BX-1B00U-A99 | ||
---|---|---|
DigiKey Part Number | 259-EF50151BX-1B00U-A99-ND | |
Manufacturer | ||
Manufacturer Product Number | EF50151BX-1B00U-A99 | |
Description | Thermal Products | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 51.7mm L x 51.6mm H Ball 5.4 CFM (0.151m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 51.7mm L x 51.6mm H | |
Width | 15.00mm | |
Air Flow | 5.4 CFM (0.151m³/min) | |
Static Pressure | 0.970 in H2O (241.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 45.8dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.31000 | ¥177.31 |
10 | ¥161.96200 | ¥1,619.62 |
156 | ¥134.28423 | ¥20,948.34 |