OA254LFG111T

DigiKey Part Number
1053-1591-ND
Manufacturer
Manufacturer Product Number
OA254LFG111T
Description
FAN AXIAL 320X122.5MM 115VAC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 320mm L x 320mm H Ball 547.0 CFM (15.32m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 320mm L x 320mm H
Width
122.5mm
Air Flow
547.0 CFM (15.32m³/min)
Static Pressure
0.390 in H2O (97.1 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Kit, Thermal Overload Protector (TOP)
Noise
55.0dB
Power (Watts)
33.00W
RPM
1650 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,132.14000¥1,132.14
10¥1,017.45400¥10,174.54
25¥1,003.12600¥25,078.15
50¥938.64040¥46,932.02
Manufacturers Standard Package