OA109LFG111T | ||
---|---|---|
DigiKey Part Number | 1053-1572-ND | |
Manufacturer | ||
Manufacturer Product Number | OA109LFG111T | |
Description | FAN AXIAL 148.5X76.5MM 115VAC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 148.5mm L x 148.5mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 148.5mm L x 148.5mm H | |
Width | 76.50mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Kit | |
Noise | 46.0dB | |
Power (Watts) | 12.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.160A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥429.51000 | ¥429.51 |
10 | ¥392.29200 | ¥3,922.92 |
30 | ¥377.39067 | ¥11,321.72 |
50 | ¥352.56180 | ¥17,628.09 |
100 | ¥325.25160 | ¥32,525.16 |
250 | ¥320.28560 | ¥80,071.40 |