AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥1,132.14000 Box | Box | Active | 115VAC | Square - 320mm L x 320mm H | 122.5mm | 547.0 CFM (15.32m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | Capacitor, Kit, Thermal Overload Protector (TOP) | 55.0dB | 33.00W | 1650 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
10 In Stock | 1 : ¥429.51000 Box | Box | Active | 230VAC | Square - 148.5mm L x 148.5mm H | 76.50mm | 106.0 CFM (2.97m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Kit | 46.0dB | 15.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥378.77000 Box | Box | Active | 115VAC | Square - 156mm L x 156mm H | 76.80mm | 106.0 CFM (2.97m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Kit | 46.0dB | 12.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥427.73000 Box | Box | Active | 115VAC | Square - 156mm L x 156mm H | 74.00mm | 106.0 CFM (2.97m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Kit | 46.0dB | 12.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥1,503.34000 Box | Box | Active | 115VAC | Square - 320mm L x 320mm H | 141.5mm | 600.0 CFM (16.80m³/min) | 0.550 in H2O (137.0 Pa) | Ball | Tubeaxial | Capacitor, Kit, Thermal Overload Protector (TOP) | 59.0dB | 72.0W | 2800 RPM | Terminal Block | - | -40 ~ 176°F (-40 ~ 80°C) | cURus, TUV | - |