AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5 : ¥427.77800 Box | Box | Active | 115VAC | Square - 156mm L x 156mm H | 74.00mm | 106.0 CFM (2.97m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Kit | 46.0dB | 12.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 10 : ¥390.68800 Box | Box | Active | 230VAC | Square - 156mm L x 156mm H | 74.00mm | 106.0 CFM (2.97m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Kit | 46.0dB | 15.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |