787-1668 | ||
---|---|---|
DigiKey Part Number | 2946-787-1668-ND | |
Manufacturer | ||
Manufacturer Product Number | 787-1668 | |
Description | ELECTRONIC CIRCUIT BREAKER; 8-CH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Solid State 10A AC 24 V DC Remote DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Remote | |
Number of Poles | 8 | |
Illumination | Green/Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,964.70000 | ¥3,964.70 |
5 | ¥3,744.46400 | ¥18,722.32 |
10 | ¥3,303.93400 | ¥33,039.34 |