787-1668/000-054 | ||
---|---|---|
DigiKey Part Number | 2946-787-1668/000-054-ND | |
Manufacturer | ||
Manufacturer Product Number | 787-1668/000-054 | |
Description | ELECTRONIC CIRCUIT BREAKER; 8-CH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker 10A AC 24 V DC Not Included DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Not Included | |
Number of Poles | 8 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, DNV GL, EAC, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,763.54000 | ¥4,763.54 |
5 | ¥4,498.88200 | ¥22,494.41 |
10 | ¥3,969.60400 | ¥39,696.04 |