Circuit Breaker 40A AC 24 V DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 40A AC 24 V DC DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2906031

DigiKey Part Number
277-16330-ND
Manufacturer
Manufacturer Product Number
2906031
Description
MULTI-CHANNEL ELECTRONIC DEVICE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 40A AC 24 V DC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2906031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
DIN Rail
Manufacturer
Phoenix Contact
Current Rating (Amps)
40A
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Number of Poles
4
Part Status
Active
Illumination
None
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,033.19000¥1,033.19
Manufacturers Standard Package