Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 120W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910119

DigiKey Part Number
277-2910119-ND
Manufacturer
Manufacturer Product Number
2910119
Description
DC/DC CONVERTER 24V 120W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 120W 24V
Datasheet
 Datasheet
EDA/CAD Models
2910119 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Din Rail
Manufacturer
Phoenix Contact
Power - Rated
120W
Series
Voltage - Output
24V
Packaging
Box
Input Connector
Screw Terminals
Part Status
Active
Output Connector
Screw Terminals
Type
Standby (No Regulation)
Approval Agency
cUL, cULus, SI-SIQ, TUV, UL
Applications
General Purpose, Industrial Control
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,726.78000¥1,726.78
Manufacturers Standard Package