Circuit Breaker Solid State 4A AC 24 V DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 4A AC 24 V DC DIN Rail
Cabinet Confidence Limited Lifetime Warranty
Phoenix Contact CBMC Circuit Breakers with IO-Link | Digi-Key Daily

2910410

DigiKey Part Number
277-16324-ND
Manufacturer
Manufacturer Product Number
2910410
Description
CIR BRKR SOLID STATE 4A 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 4A AC 24 V DC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2910410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Solid State
Manufacturer
Phoenix Contact
Current Rating (Amps)
4A
Packaging
Bulk
Voltage Rating - DC
24 V
Part Status
Active
Number of Poles
4
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,364.55000¥1,364.55
Manufacturers Standard Package