
3244473 | |
|---|---|
DigiKey Part Number | 277-3244473-ND |
Manufacturer | |
Manufacturer Product Number | 3244473 |
Description | PTIO 1 5/S/5-PE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through, Isolated (3) Gray 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3244473 Models |
Category | Current - IEC 13.5 A |
Manufacturer Phoenix Contact | Voltage - IEC 250V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through, Isolated (3) | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 7 | Color Gray |
Number of Levels 5; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 3.5mm | Stripping Length 8mm ~ 10mm |
Termination Style Push In |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.21000 | ¥59.21 |









