852-1112 | ||
---|---|---|
DigiKey Part Number | 2946-852-1112-ND | |
Manufacturer | ||
Manufacturer Product Number | 852-1112 | |
Description | INDUSTRIAL-ECO-SWITCH; 8-PORT 10 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Network Switch 8 Ports IP30 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ-45 | |
Voltage - Input | 9 ~ 57VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,737.06000 | ¥2,737.06 |
10 | ¥2,604.92100 | ¥26,049.21 |
25 | ¥2,510.53680 | ¥62,763.42 |