FPGAs (Field Programmable Gate Array)

Results: 16,627
Stocking Options
Environmental Options
Media
Exclude
16,627Results

Showing
of 16,627
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
5,766
In Stock
1 : ¥19.85000
Tray
Tray
Active
Not Verified
48
384
-
21
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-VFQFN Exposed Pad
32-QFN (5x5)
105
In Stock
1 : ¥25.64000
Tray
Tray
Active
Not Verified
156
1248
57344
26
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
36-VFBGA
36-UCBGA (2.5x2.5)
3,804
In Stock
1 : ¥39.28000
Tray
Tray
Active
Not Verified
32
256
-
21
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
36-WLCSP
10M02DCV36C8G
IC FPGA 27 I/O 36WLCSP
Altera
2,382
In Stock
1 : ¥44.00000
Cut Tape (CT)
1,000 : ¥33.07949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
125
2000
110592
27
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
36-UFBGA, WLCSP
36-VBGA (3.47x3.4)
2,165
In Stock
1 : ¥44.66000
Tray
Tray
Active
Not Verified
32
256
-
21
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
3,698
In Stock
1 : ¥45.90000
Cut Tape (CT)
2,000 : ¥37.21434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
138
1100
65536
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
8,783
In Stock
1 : ¥46.31000
Tray
Tray
Active
Not Verified
32
256
-
21
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
1,065
In Stock
1 : ¥49.21000
Tray
Tray
Active
Not Verified
32
256
-
40
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFNS (7x7)
346
In Stock
1 : ¥50.53000
Tray
Tray
Active
Not Verified
-
-
-
34
30000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (6x6)
309
In Stock
1 : ¥55.41000
Tray
Tray
Active
Not Verified
160
1280
65536
63
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
81-VFBGA
81-UCBGA (4x4)
2134~169FBGA-9x9~~169
T13F169C3
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
3,894
In Stock
1 : ¥58.55000
Tray
Tray
Active
Not Verified
-
12828
744489
73
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
36-WLCSP
10M02DCV36I7G
IC FPGA 27 I/O 36WLCSP
Altera
749
In Stock
1 : ¥58.72000
Cut Tape (CT)
1,000 : ¥43.99570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
125
2000
110592
27
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
36-UFBGA, WLCSP
36-VBGA (3.47x3.4)
270
In Stock
1 : ¥58.72000
Cut Tape (CT)
2,000 : ¥47.55166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
256
2048
81920
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
T8Q144C4
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
21,761
In Stock
1 : ¥59.63000
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
4,023
In Stock
1 : ¥59.96000
Cut Tape (CT)
5,000 : ¥48.58539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
264
2112
75776
38
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
49-UFBGA, WLCSP
49-WLCSP (3.11x3.19)
100TQFP
A3P030-VQG100
IC FPGA 77 I/O 100VQFP
Microchip Technology
2,250
In Stock
1 : ¥61.11000
Tray
Tray
Active
Not Verified
-
-
-
77
30000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
-
-
100-TQFP
100-VQFP (14x14)
346
In Stock
1 : ¥62.85000
Tray
Tray
Active
Not Verified
160
1280
65536
92
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
121-VFBGA, CSBGA
121-CSBGA (6x6)
319
In Stock
1 : ¥63.26000
Tray
Tray
Active
Not Verified
160
1280
65536
21
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
186
In Stock
1 : ¥63.26000
Tray
Tray
Active
Not Verified
-
-
-
34
10000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (6x6)
80 WLCSP
T20W80I4
IC FPGA 33 I/O 80WLCSP
Efinix, Inc.
14,980
In Stock
1 : ¥63.51000
Cut Tape (CT)
2,500 : ¥34.04801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
19728
1069548
33
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
80-UFBGA, WLCSP
80-WLCSP (4.46x3.56)
T8Q144C4
T8Q144C3
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
3,809
In Stock
1 : ¥66.49000
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
1,334
In Stock
1 : ¥69.47000
Tray
Tray
Active
Not Verified
160
1280
65536
96
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
142
In Stock
1 : ¥70.29000
Tray
Tray
Active
Not Verified
160
1280
65536
21
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
5,705
In Stock
1 : ¥72.77000
Cut Tape (CT)
2,000 : ¥58.92270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
440
3520
81920
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
1,514
In Stock
1 : ¥74.84000
Cut Tape (CT)
1,000 : ¥59.95643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
540
4320
94208
63
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
81-UFBGA, WLCSP
81-WLCSP (3.80x3.69)
Showing
of 16,627

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.