LCMXO3LF-4300E-5UWG81CTR1K | ||
---|---|---|
DigiKey Part Number | 220-2143-2-ND - Tape & Reel (TR) 220-2143-1-ND - Cut Tape (CT) 220-2143-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LCMXO3LF-4300E-5UWG81CTR1K | |
Description | IC FPGA 63 I/O 81WLCSP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 63 94208 4320 81-UFBGA, WLCSP | |
Datasheet | Datasheet | |
EDA/CAD Models | LCMXO3LF-4300E-5UWG81CTR1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 540 | |
Number of Logic Elements/Cells | 4320 | |
Total RAM Bits | 94208 | |
Number of I/O | 63 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 81-WLCSP (3.80x3.69) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | MachXO3™ ultra-low density family of FPGAs |
PCN Design/Specification | |
PCN Packaging | |
EDA Models | LCMXO3LF-4300E-5UWG81CTR1K Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.57000 | ¥73.57 |
25 | ¥63.81600 | ¥1,595.40 |
100 | ¥61.29580 | ¥6,129.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥61.29584 | ¥61,295.84 |
Attribute | Description |
---|---|
Other Names | 220-2143-2 220-2143-6 LCMXO3LF-4300E-5UWG81CTR1K-ND 220-2143-1 |
Standard Package | 1,000 |