MAX® 10 Field Programmable Gate Array (FPGA) IC 27 110592 2000 36-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX® 10 Field Programmable Gate Array (FPGA) IC 27 110592 2000 36-UFBGA, WLCSP
36-WLCSP_Bottom

10M02DCV36I7G

DigiKey Part Number
544-3252-2-ND - Tape & Reel (TR)
544-3252-1-ND - Cut Tape (CT)
544-3252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10M02DCV36I7G
Description
IC FPGA 27 I/O 36WLCSP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 27 110592 2000 36-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
10M02DCV36I7G Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
110592
Mfr
Number of I/O
27
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
125
Supplier Device Package
36-VBGA (3.47x3.4)
Number of Logic Elements/Cells
2000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 648
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.59000¥64.59
25¥53.14280¥1,328.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥48.39627¥48,396.27
Manufacturers Standard Package