Microcontrollers, Microprocessor, FPGA Modules

Results: 1,145
Stocking Options
Environmental Options
Media
Exclude
1,145Results

Showing
of 1,145
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Module/Board Type
Core Processor
Co-Processor
Speed
Flash Size
RAM Size
Connector Type
Size / Dimension
Operating Temperature
ATSAMA5D27-SOM1
ATSAMA5D27-SOM1
IC MOD CORTEX-A5 500MHZ 1GB 64MB
Microchip Technology
126
In Stock
1 : ¥333.77000
Tray
-
Tray
Active
MPU Core
ARM® Cortex®-A5
-
500MHz
64Mb Flash, 1Kb EEPROM
1Gb (128M x 8)
Edge Connector
1.180" L x 1.570" W (30.00mm x 40.00mm)
-40°C ~ 85°C (TA)
BS2-IC
BS2-IC
IC MOD PIC16C57C 20MHZ 32B 2KB
Parallax Inc.
161
In Stock
1 : ¥468.52000
Bulk
Bulk
Active
MCU Core
PIC16C57C
-
20MHz
2KB EEPROM
32B
-
1.200" L x 0.600" W (30.00mm x 15.00mm)
0°C ~ 70°C
XP1001000-05R
XP1001000-05R
IC MOD DSTNI-EX 25MHZ 256KB
Lantronix, Inc.
8,724
In Stock
1 : ¥427.55000
Tray
Tray
Active
MPU Core
DSTni-EX
XPort AR
25MHz
512KB
256KB
RJ45
1.330" L x 0.640" W (33.90mm x 16.25mm)
-40°C ~ 85°C
XP1001000x-05R
XP1001000M-05R
IC MOD DSTNI-EX 25MHZ 256KB
Lantronix, Inc.
856
In Stock
1 : ¥443.26000
Tray
Tray
Active
MPU Core
DSTni-EX
XPort AR
25MHz
512KB
256KB
RJ45
0.570" L x 0.720" W (14.50mm x 18.30mm)
-40°C ~ 85°C
XPort
XP1002000-05R
IC MOD DSTNI-EX 25MHZ 256KB
Lantronix, Inc.
933
In Stock
1 : ¥447.65000
Tray
Tray
Active
MPU Core
DSTni-EX
XPort AR
25MHz
512KB
256KB
RJ45
0.570" L x 0.720" W (14.50mm x 18.30mm)
-40°C ~ 85°C
140
In Stock
1 : ¥460.38000
Tray
Tray
Not For New Designs
MPU Core
IPv6
XPort® Pro Lx6
-
16MB
16MB
RJ45
0.630" L x 1.330" W (16.00mm x 33.90mm)
-40°C ~ 85°C
OSD3358-512M-BSM
OSD3358-512M-BSM
IC MODULE CORTEX-A8 1GHZ 512MB
Octavo Systems LLC
1,269
In Stock
1 : ¥485.77000
Tray
Tray
Active
MPU Core
ARM® Cortex®-A8, AM3358
NEON™ SIMD
1GHz
-
512MB
256-BGA
0.830" L x 0.830" W (21.00mm x 21.00mm)
0°C ~ 85°C
1,008
In Stock
1 : ¥517.86000
Tray
Tray
Not For New Designs
MPU Core
IPv6
XPort® Pro
-
16MB
16MB
RJ45
0.630" L x 1.330" W (16.00mm x 33.90mm)
-40°C ~ 85°C
644
In Stock
1 : ¥517.86000
Tray
Tray
Not For New Designs
MPU Core
IPv6
XPort® Pro
-
16MB
16MB
RJ45
0.630" L x 1.330" W (16.00mm x 33.90mm)
-40°C ~ 85°C
OSD32MP157C-512M-BAA-ES
OSD32MP157C-512M-BAA
SIP ARM CORTEX STM32MP157C
Octavo Systems LLC
1,060
In Stock
1 : ¥573.35000
Tray
Tray
Active
MPU Core
Arm® Dual Cortex®-A7, Arm® Cortex®-M4
NEON™ SIMD
650MHz, 209MHz
-
-
302-BGA
0.709" L x 0.709" W (18.00mm x 18.00mm)
0°C ~ 85°C
363
In Stock
1 : ¥623.55000
Tray
-
Tray
Active
MPU Core
SITCore
-
480MHz
16MB
32MB
-
-
-40°C ~ 85°C
55
In Stock
1 : ¥582.86000
Box
Box
Not For New Designs
MPU Core
IPv6
XPort® Pro
-
16MB
16MB
RJ45
0.630" L x 1.330" W (16.00mm x 33.90mm)
-40°C ~ 85°C
OSD3358-512M-ISM
OSD3358-512M-ISM
IC MODULE CORTEX-A8 1GHZ 512MB
Octavo Systems LLC
1,522
In Stock
1 : ¥583.19000
Tray
Tray
Active
MPU Core
ARM® Cortex®-A8, AM3358
NEON™ SIMD
1GHz
-
512MB
256-BGA
0.830" L x 0.830" W (21.00mm x 21.00mm)
-40°C ~ 85°C
OSD3358-512M-xCB
OSD3358-512M-BCB
IC MOD CORTEX-A8 1GHZ 512MB 4GB
Octavo Systems LLC
1,109
In Stock
1 : ¥586.83000
Tray
Tray
Active
MPU Core
ARM® Cortex®-A8, AM3358
NEON™ SIMD
1GHz
4GB
512MB
400-BGA
1.060" L x 1.060" W (27.00mm x 27.00mm)
0°C ~ 85°C
133
In Stock
1 : ¥694.01000
Tray
-
Tray
Active
MPU Core
SITCore
-
480MHz
16MB
32MB
-
-
-40°C ~ 85°C
MOD5270-100IR
MOD5270-100IR
IC MOD COLDFIRE 147.5MHZ 8.064MB
NetBurner Inc.
795
In Stock
1 : ¥695.36000
Bulk
-
Bulk
Active
MCU, Ethernet Core
ColdFire 5270
-
147.5MHz
512KB
8.064MB
RJ-45, 2x50 Header
2.600" L x 2.000" W (66.04mm x 50.80mm)
-40°C ~ 85°C
OSD32MP157C-512M-BAA-ES
OSD32MP157C-512M-IAA
SIP ARM CORTEX STM32MP157C
Octavo Systems LLC
311
In Stock
1 : ¥644.47000
Tray
Tray
Active
MPU Core
Arm® Dual Cortex®-A7, Arm® Cortex®-M4
NEON™ SIMD
650MHz, 209MHz
-
-
302-BGA
0.709" L x 0.709" W (18.00mm x 18.00mm)
-40°C ~ 85°C
OSD3358-512M-xCB
OSD3358-512M-ICB
IC MOD CORTEX-A8 1GHZ 512MB 4GB
Octavo Systems LLC
416
In Stock
1 : ¥655.06000
Tray
Tray
Active
MPU Core
ARM® Cortex®-A8, AM3358
NEON™ SIMD
1GHz
4GB
512MB
400-BGA
1.060" L x 1.060" W (27.00mm x 27.00mm)
-40°C ~ 85°C
XPD1001000-01
XPD1001000-01
IC MOD DSTNI-EX 25MHZ 256KB
Lantronix, Inc.
269
In Stock
1 : ¥687.72000
Tray
Tray
Not For New Designs
MPU Core
DSTni-EX
XPort Direct+
25MHz
512KB
256KB
RJ45
1.250" L x 1.700" W (31.80mm x 43.30mm)
-40°C ~ 85°C
281
In Stock
1 : ¥784.61000
Tray
-
Tray
Active
MPU Core
SITCore
-
480MHz
16MB
32MB
-
-
-40°C ~ 85°C
256-BGA
OSD3358-1G-ISM
IC MODULE CORTEX-A8 1GHZ 1GB
Octavo Systems LLC
0
In Stock
Check Lead Time
1 : ¥723.20000
Tray
Tray
Active
MPU Core
ARM® Cortex®-A8, AM3358
-
1GHz
-
1GB
256-BGA
0.830" L x 0.830" W (21.00mm x 21.00mm)
-40°C ~ 85°C
CC-WST-DW69-NM
CC-WST-DW69-NM
STM32MP157DUAL GPU 512M SLC NAND
Digi
215
In Stock
1 : ¥789.36000
Tray
Tray
Active
MPU
STM32MP157C
Arm® Dual Cortex®-A7, ARM® Cortex®-M4
650MHz, 209MHz
512MB (Boot)
512MB
Pin(s)
1.142" L x 1.142" W (29.00mm x 29.00mm)
-40°C ~ 85°C
MODM7AE70-100IR
MODM7AE70-100IR
IC MOD CORTEX-M7 300MHZ 8MB
NetBurner Inc.
112
In Stock
1 : ¥1,027.27000
Bulk
-
Bulk
Active
MCU, Ethernet Core
ARM® Cortex®-M7
-
300MHz
2MB
8MB
RJ45
2.600" L x 2.000" W (66.04mm x 50.80mm)
-40°C ~ 85°C
MOD54415-100IR
MOD54415-100IR
IC MOD COLDFIRE 250MHZ 64MB
NetBurner Inc.
865
In Stock
1 : ¥1,120.65000
Bulk
-
Bulk
Active
MCU, Ethernet Core
ColdFire 54415
-
250MHz
32MB
64MB
RJ-45, 2x50 Header
2.950" L x 2.000" W (74.90mm x 50.80mm)
-40°C ~ 85°C
157
In Stock
1 : ¥1,141.24000
Bulk
Bulk
Not For New Designs
FPGA
Artix-7 A50T
Artix-7
-
16MB
-
-
1.570" L x 1.180" W (40.00mm x 30.00mm)
-40°C ~ 85°C
Showing
of 1,145

Microcontrollers, Microprocessor, FPGA Modules


Products in the modular embedded processor family integrate a microcontroller, microprocessor, digital signal processor, FPGA, or other such computational device together with support components such as memory, power management, timing, and other items necessary for their operation. They are suitable and intended for integration into an end product, and offer product developers access to modern computational and interface capabilities without necessity of high speed hardware design experience.