SCM-20260E-B | ||
---|---|---|
DigiKey Part Number | 1711-SCM-20260E-B-ND | |
Manufacturer | ||
Manufacturer Product Number | SCM-20260E-B | |
Description | SITCORE SCM20260E SOM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | - Embedded Module SITCore 480MHz 32MB 16MB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | SITCore | |
Co-Processor | - | |
Speed | 480MHz | |
Flash Size | 16MB | |
RAM Size | 32MB | |
Connector Type | - | |
Size / Dimension | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.51000 | ¥451.51 |
100 | ¥434.68660 | ¥43,468.66 |