MAX-8C-0 | ||
---|---|---|
DigiKey Part Number | 672-MAX-8C-0TR-ND - Tape & Reel (TR) 672-MAX-8C-0CT-ND - Cut Tape (CT) 672-MAX-8C-0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX-8C-0 | |
Description | RF RX GLONASS/GNSS/GPS 1.575GHZ | |
Customer Reference | ||
Detailed Description | MAX-8 RF Receiver GLONASS, GNSS, GPS 1.575GHz -166dBm Not Included | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX-8C-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 1.575GHz | |
Sensitivity | -166dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.82000 | ¥176.82 |
10 | ¥147.01400 | ¥1,470.14 |
50 | ¥120.91180 | ¥6,045.59 |
100 | ¥102.80360 | ¥10,280.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥96.66236 | ¥48,331.18 |