RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA Chip Solder Surface Mount
Digi-Key Cable Builder

PCS.06.A

DigiKey Part Number
931-1296-2-ND - Tape & Reel (TR)
931-1296-1-ND - Cut Tape (CT)
931-PCS.06.ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCS.06.A
Description
RF ANT 700MHZ/850MHZ CHIP SLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PCS.06.A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
7
Manufacturer
Taoglas Limited
Return Loss
-7dB, -6dB
Series
Gain
-0.21dBi, 0.77dBi, 0.61dBi, 3.05dBi, 2.92dBi, 3.17dBi, 3.72dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
5 W
Part Status
Active
Termination
Solder
RF Family/Standard
Cellular
Mounting Type
Surface Mount
Frequency Group
Wide Band
Height (Max)
0.118" (3.00mm)
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Applications
CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Base Product Number
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,476
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.62000¥27.62
10¥20.72500¥207.25
25¥19.00120¥475.03
100¥17.10150¥1,710.15
250¥16.19696¥4,049.24
500¥15.81636¥7,908.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.20265¥15,202.65
2,000¥14.83307¥29,666.14
3,000¥14.64804¥43,944.12
5,000¥14.44304¥72,215.20
Manufacturers Standard Package