OSD32MP15x Embedded Module Arm® Dual Cortex®-A7, Arm® Cortex®-M4 NEON™ SIMD 650MHz, 209MHz 512MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSD32MP157C-512M-IAA

DigiKey Part Number
1676-OSD32MP157C-512M-IAA-ND
Manufacturer
Manufacturer Product Number
OSD32MP157C-512M-IAA
Description
SIP ARM CORTEX STM32MP157C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
OSD32MP15x Embedded Module Arm® Dual Cortex®-A7, Arm® Cortex®-M4 NEON™ SIMD 650MHz, 209MHz 512MB
Datasheet
 Datasheet
EDA/CAD Models
OSD32MP157C-512M-IAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Co-Processor
NEON™ SIMD
Manufacturer
Octavo Systems LLC
Speed
650MHz, 209MHz
Series
RAM Size
512MB
Packaging
Tray
Connector Type
302-BGA
Part Status
Active
Size / Dimension
0.709" L x 0.709" W (18.00mm x 18.00mm)
Module/Board Type
MPU Core
Operating Temperature
-40°C ~ 85°C
Core Processor
Arm® Dual Cortex®-A7, Arm® Cortex®-M4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥385.05000¥385.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.